Souriau, 851 5 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet Coupling,
- RS Stock No.:
- 687-6686
- Mfr. Part No.:
- 85106T145P50
- Manufacturer:
- Souriau Sunbank by Eaton
Temporarily out of stock - back order for despatch 10-09-2024, delivery within 2 working days
Added
Price Each
€42.08
(exc. VAT)
€51.76
(inc. VAT)
Units | Per unit |
1 + | €42.08 |
- RS Stock No.:
- 687-6686
- Mfr. Part No.:
- 85106T145P50
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Plug for Straight Backshell
Souriau - 851 Series
The 851 connectors feature a positive bayonet coupling mechanism, ensuring reliable mechanical and electrical connection between two mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle ensuring rapid locking. Orientation and location is ensured by a system of five raised keys on the plugs which couple with corresponding slots on the receptacles.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Male |
Contact Gender | Male |
Current Rating | 13A |
Shell Size | 14 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 851 |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Shell Plating | Olive Drab Cadmium |
- RS Stock No.:
- 687-6686
- Mfr. Part No.:
- 85106T145P50
- Manufacturer:
- Souriau Sunbank by Eaton