Amphenol Limited, 62 GB, Nickel Iron Alloy Straight 3 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell
- RS Stock No.:
- 708-1185
- Mfr. Part No.:
- 62GB-56T08-33PN(416)
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€22.36
(exc. VAT)
€27.50
(inc. VAT)
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.36 |
| 5 - 24 | €19.60 |
| 25 + | €16.74 |
*price indicative
- RS Stock No.:
- 708-1185
- Mfr. Part No.:
- 62GB-56T08-33PN(416)
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 3 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Voltage | 700 V dc, 500 V ac | |
| Shell Size | 8 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Connector Size | Miniature | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Steel | |
| Series | 62 GB | |
| Shell Plating | Nickel | |
| Contact Plating | Tin over Copper | |
| Contact Material | Nickel Iron Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 3 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Connector Gender Male | ||
Voltage 700 V dc, 500 V ac | ||
Shell Size 8 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Connector Size Miniature | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Steel | ||
Series 62 GB | ||
Shell Plating Nickel | ||
Contact Plating Tin over Copper | ||
Contact Material Nickel Iron Alloy | ||
- COO (Country of Origin):
- IN
Amphenol 62GB Nickel Plated Signal Connectors
Amphenol 62GB miniature bayonet lock square flange receptable and cable mount plug connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a nickel finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added keyway that assists in preventing the mis-mating of the connectors.These durable cable mount and square flange receptacle connector types are resistant to harsh environments and extreme temperatures, 62GB receptacle and plug connectors are ideal for use in many military and industrial connector applications.
Amphenol - 62GB (nickel plating)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. An electro less nickel plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs
Related links
- Amphenol Limited Nickel Iron Alloy Straight 3 Way Cable MIL Spec Circular Connector MaleShell
- Amphenol Limited Nickel Iron Alloy Straight 7 Way Cable MIL Spec Circular Connector MaleShell
- Amphenol Limited Nickel Iron Alloy Straight 10 Way Cable MIL Spec Circular Connector MaleShell
- Amphenol Limited Nickel Iron Alloy Straight 26 Way Cable MIL Spec Circular Connector MaleShell
- Amphenol Limited Nickel Iron Alloy Straight 6 Way Cable MIL Spec Circular Connector MaleShell
- Amphenol Limited Nickel Iron Alloy Straight 41 Way Cable MIL Spec Circular Connector MaleShell
- Amphenol Limited Nickel Iron Alloy Straight 32 Way Cable MIL Spec Circular Connector MaleShell
- Amphenol Limited Nickel Iron Alloy Straight 12 Way Cable MIL Spec Circular Connector MaleShell
