Amphenol Limited, 62 GB, Nickel Iron Alloy Straight 12 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell

Bulk discount available

Subtotal (1 unit)*

€59.79

(exc. VAT)

€73.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 February 2026
  • Plus 25 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€59.79
5 - 24€52.31
25 +€44.90

*price indicative

RS Stock No.:
708-1205
Mfr. Part No.:
62GB-56T14-12PN(416)
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

12

Contact Gender

Male

Voltage

500 V ac, 700 V dc

Connector Gender

Male

Shell Size

14

Mount Type

Cable

Military Standard

MIL-DTL-26482

Minimum Operating Temperature

-55°C

Termination Type

Solder

Mating Type

Bayonet

Connector Size

Miniature

Maximum Operating Temperature

125°C

Standards/Approvals

No

Orientation

Straight

Housing Material

Steel

Series

62 GB

Shell Plating

Nickel

Contact Material

Nickel Iron Alloy

Contact Plating

Tin over Copper

COO (Country of Origin):
IN

Amphenol 62GB Nickel Plated Signal Connectors


Amphenol 62GB miniature bayonet lock square flange receptable and cable mount plug connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a nickel finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added keyway that assists in preventing the mis-mating of the connectors.These durable cable mount and square flange receptacle connector types are resistant to harsh environments and extreme temperatures, 62GB receptacle and plug connectors are ideal for use in many military and industrial connector applications.

Amphenol - 62GB (nickel plating)


High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. An electro less nickel plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms

Note

Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs

Related links