Amphenol Limited, 62 GB, Brass Straight 2 Way Panel Mount MIL Spec Circular Connector Female, Female Contacts,Shell Size
- RS Stock No.:
- 813-9982
- Mfr. Part No.:
- 62GB-57A14-02SN
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€93.13
(exc. VAT)
€114.55
(inc. VAT)
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €93.13 |
| 5 - 24 | €77.58 |
| 25 + | €71.62 |
*price indicative
- RS Stock No.:
- 813-9982
- Mfr. Part No.:
- 62GB-57A14-02SN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 2 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 23A | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Shell Size | 14 | |
| Mount Type | Panel Mount | |
| Military Standard | MIL-DTL-26482 | |
| Termination Type | Solder | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -55°C | |
| Connector Size | Miniature | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | 62 GB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Shell Plating | Zinc Cobalt | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 2 | ||
Product Type MIL Spec Circular Connector | ||
Current 23A | ||
Contact Gender Female | ||
Connector Gender Female | ||
Shell Size 14 | ||
Mount Type Panel Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Type Solder | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -55°C | ||
Connector Size Miniature | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Series 62 GB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Shell Plating Zinc Cobalt | ||
- COO (Country of Origin):
- GB
Amphenol 62GB Jam Nut Receptacle Connectors
Amphenol 62GB jam nut receptacle connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable jam nut connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
