Amphenol Communications Solutions, U10C43827 Through Hole Right Angle Mini I/O Connector

Bulk discount available

Subtotal (1 unit)*

€5.15

(exc. VAT)

€6.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,449 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€5.15
10 - 24€4.61
25 - 49€4.16
50 - 99€3.80
100 +€3.48

*price indicative

RS Stock No.:
286-5014
Mfr. Part No.:
U10C438270T
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Mini I/O Connector

Series

U10C43827

Mount Type

Through Hole

Orientation

Right Angle

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Communications Solutions SlimSAS connectors address issues in next-generation storage devices such as bulk cable form factor restrictions and the introduction of multi-lane storage devices. SlimSAS connector is a 0.60mm pitch interconnect system which offers superior signal integrity performance over standard Mini-SAS solutions.

Designed for unshielded, internal or external I/O connectors

Compliant with T10 or serial attached SCSI standard

Supports many assembly options