TE Connectivity, Type I Cable Straight Mini I/O Connector Female, 8 Way, Shielded
- RS Stock No.:
- 901-0914
- Mfr. Part No.:
- 2201864-2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.84 |
| 10 - 24 | €12.48 |
| 25 - 49 | €12.14 |
| 50 + | €11.83 |
*price indicative
- RS Stock No.:
- 901-0914
- Mfr. Part No.:
- 2201864-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Type I | |
| Product Type | Mini I/O Connector | |
| Connector Type | Mini I/O Jack | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Shield Type | Shielded | |
| Number of Ports | 1 | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Depth | 13.5mm | |
| Standards/Approvals | No | |
| Height | 8.7mm | |
| Width | 35mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Type I | ||
Product Type Mini I/O Connector | ||
Connector Type Mini I/O Jack | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Mount Type Cable | ||
Orientation Straight | ||
Shield Type Shielded | ||
Number of Ports 1 | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Depth 13.5mm | ||
Standards/Approvals No | ||
Height 8.7mm | ||
Width 35mm | ||
Colour Black | ||
TE Connectivity Mini I/O Receptacle Kits
This range of TE Connectivity industrial Mini I/O connectors have been designed to meet the needs of tough modern day applications.These Mini I/O connector receptacle kits are a quarter of the size of standard RJ45 connectors.They offer a two point contact system which allows for greater stability and a latching feature which prevents inaccurate mating and vibration pull out.Typical applications include Robotics, PLCs and Motion control.
