TE Connectivity, Type II Cable Straight Mini I/O Connector Female, 8 Way, Shielded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.72

(exc. VAT)

€20.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 39 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€16.72
10 - 24€15.22
25 - 49€14.80
50 - 99€13.64
100 +€12.92

*price indicative

RS Stock No.:
901-0918
Distrelec Article No.:
302-68-376
Mfr. Part No.:
1-2201864-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Mini I/O Connector

Series

Type II

Connector Type

Mini I/O Jack

Number of Ways

8

Mount Type

Cable

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

Number of Ports

1

Termination Type

Solder

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Contact Gender

Female

Height

8.7mm

Standards/Approvals

No

Colour

Blue

Width

35mm

Depth

13.5mm

TE Connectivity Mini I/O Receptacle Kits


This range of TE Connectivity industrial Mini I/O connectors have been designed to meet the needs of tough modern day applications.These Mini I/O connector receptacle kits are a quarter of the size of standard RJ45 connectors.They offer a two point contact system which allows for greater stability and a latching feature which prevents inaccurate mating and vibration pull out.Typical applications include Robotics, PLC’s and Motion control.

TE Connectivity Industrial Mini I/O


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy