- RS Stock No.:
- 181-2079
- Mfr. Part No.:
- K 14.25, 8 ohm
- Manufacturer:
- Visaton
26 In stock for delivery within 2 working days
Added
Price Each
€7.90
(exc. VAT)
€9.72
(inc. VAT)
Units | Per unit |
1 + | €7.90 |
- RS Stock No.:
- 181-2079
- Mfr. Part No.:
- K 14.25, 8 ohm
- Manufacturer:
- Visaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Visaton Miniature Speaker
The Visaton miniature speaker is a speaker with a plastic diaphragm and rectangular plastic basket. It has a compact design and is suitable for signal output in equipment. The connection is made through the soldering point via rear side.
Features and Benefits
Frequency response is from 500Hz to 20,000Hz
Maximum power is 1.5W
Maximum power is 1.5W
1.4 x 2.5 cm (0.5" x 1") miniature speaker with plastic diaphragm and rectangular plastic basket. Thanks to its compact dimensions, suitable for signal output in equipment, where space is at a premium. Connection via soldering points on rear side.
Specifications
Attribute | Value |
---|---|
Coil Resistance | 8Ω |
Sound Level | 72dB |
Rated Power | 1W |
Dimensions | 25 x 14 x 5.3mm |
Height | 5.3mm |
- RS Stock No.:
- 181-2079
- Mfr. Part No.:
- K 14.25, 8 ohm
- Manufacturer:
- Visaton