KEMET 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 139-2364
- Mfr. Part No.:
- C0805C223J5JACTU
- Manufacturer:
- KEMET
Price Each (On a Reel of 4000)**
€0.072
(exc. VAT)
€0.089
(inc. VAT)
Temporarily out of stock - back order for despatch 16-11-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.072 | €288.00 |
**price indicative
- RS Stock No.:
- 139-2364
- Mfr. Part No.:
- C0805C223J5JACTU
- Manufacturer:
- KEMET
Related links
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD