KEMET 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 139-2887
- Mfr. Part No.:
- C0805C223J5JACTU
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 20 units)**
€2.96
(exc. VAT)
€3.64
(inc. VAT)
Temporarily out of stock - back order for despatch 24-11-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
20 - 80 | €0.148 | €2.96 |
100 - 480 | €0.066 | €1.32 |
500 - 980 | €0.062 | €1.24 |
1000 - 1980 | €0.055 | €1.10 |
2000 + | €0.053 | €1.06 |
**price indicative
- RS Stock No.:
- 139-2887
- Mfr. Part No.:
- C0805C223J5JACTU
- Manufacturer:
- KEMET
Related links
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD