Login / Register to access your benefits
Recently searched

    KEMET 150nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

    Subtotal (1 reel of 2000 units)**

    €770.00

    (exc. VAT)

    €948.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07-11-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2000 +€0.385€770.00

    **price indicative

    RS Stock No.:
    139-2372
    Mfr. Part No.:
    C1206C154J5JACTU
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    150nF

    Voltage

    50V dc

    Package/Case

    1206 (3216M)

    Mounting Type

    Surface Mount

    Dielectric

    U2J

    Tolerance

    ±5%

    Dimensions

    3.2 x 1.6 x 1.6mm

    Length

    3.2mm

    Automotive Standard

    AEC-Q200

    Depth

    1.6mm

    Height

    1.6mm

    Series

    U2J C

    Terminal Type

    Surface Mount

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Suppression Class

    Class 1

    Related links