- RS Stock No.:
- 173-5611
- Mfr. Part No.:
- C410C154K5N5TA9170
- Manufacturer:
- KEMET
160 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.452
(exc. VAT)
€0.556
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 40 | €0.452 | €9.04 |
60 - 80 | €0.254 | €5.08 |
100 - 180 | €0.218 | €4.36 |
200 + | €0.208 | €4.16 |
*price indicative |
- RS Stock No.:
- 173-5611
- Mfr. Part No.:
- C410C154K5N5TA9170
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
KEMET C410 Series
KEMET C410 multilayer ceramic capacitors are moulded and conformal coated with axial leads. The C410 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C410 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling
Features and Benefits:
Dielectric materials available: C0G, X7R or Z5U
Axial leads
Operating temperature range of −55°C to +150°C
Lead (Pb)-free, RoHS and REACH compliant
Low ESR and ESL
High thermal stability
High ripple current capability
Non-polar
Matte tin-plated lead finish allowing for excellent solderability
Dielectric materials available: C0G, X7R or Z5U
Axial leads
Operating temperature range of −55°C to +150°C
Lead (Pb)-free, RoHS and REACH compliant
Low ESR and ESL
High thermal stability
High ripple current capability
Non-polar
Matte tin-plated lead finish allowing for excellent solderability
Typical applications include:
Decoupling, bypass and filtering in environments such as down-hole oil exploration
Under-hood automotive
Aerospace and defence
Decoupling, bypass and filtering in environments such as down-hole oil exploration
Under-hood automotive
Aerospace and defence
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 50V dc |
Package/Case | 9170 |
Mounting Type | Through Hole |
Dielectric | X8L |
Tolerance | ±10% |
Dimensions | 2.41 x 4.32mm |
Automotive Standard | AEC-Q200 |
Length | 4.32mm |
Series | Aximax 400 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Terminal Type | Axial |
- RS Stock No.:
- 173-5611
- Mfr. Part No.:
- C410C154K5N5TA9170
- Manufacturer:
- KEMET