KEMET 150nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 182-9649
- Mfr. Part No.:
- C1210C154J1JACAUTO
- Manufacturer:
- KEMET
Subtotal (1 reel of 2000 units)**
€1,070.00
(exc. VAT)
€1,316.00
(inc. VAT)
Temporarily out of stock - back order for despatch 27-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2000 + | €0.535 | €1,070.00 |
**price indicative
- RS Stock No.:
- 182-9649
- Mfr. Part No.:
- C1210C154J1JACAUTO
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 150nF | |
Voltage | 100V dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | U2J | |
Tolerance | ±5% | |
Dimensions | 3.2 x 2.5 x 1.9mm | |
Length | 3.2mm | |
Automotive Standard | AEC-Q200 | |
Depth | 2.5mm | |
Height | 1.9mm | |
Series | C | |
Terminal Type | Solder | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 150nF | ||
Voltage 100V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric U2J | ||
Tolerance ±5% | ||
Dimensions 3.2 x 2.5 x 1.9mm | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 2.5mm | ||
Height 1.9mm | ||
Series C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD