KEMET 18pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 169-6579
- Mfr. Part No.:
- CBR04C180J5GAC
- Manufacturer:
- KEMET
Price Each (On a Reel of 10000)**
€0.022
(exc. VAT)
€0.027
(inc. VAT)
6400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 + | €0.022 | €220.00 |
**price indicative
- RS Stock No.:
- 169-6579
- Mfr. Part No.:
- CBR04C180J5GAC
- Manufacturer:
- KEMET
Related links
- KEMET 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Kemet 18pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD