Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 170-6237
- Mfr. Part No.:
- GRM188B31E225KA12D
- Manufacturer:
- Murata
Bulk discount available
Price Each (On a Reel of 4000)**
€0.019
(exc. VAT)
€0.023
(inc. VAT)
101000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 - 4000 | €0.019 | €76.00 |
8000 + | €0.016 | €64.00 |
**price indicative
- RS Stock No.:
- 170-6237
- Mfr. Part No.:
- GRM188B31E225KA12D
- Manufacturer:
- Murata
Related links
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 150pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD