Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 884-7185
- Mfr. Part No.:
- GRM188B31E225KA12D
- Manufacturer:
- Murata
Bulk discount available
Price Each (In a Pack of 100)**
€0.026
(exc. VAT)
€0.032
(inc. VAT)
3400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 - 900 | €0.026 | €2.60 |
1000 - 2400 | €0.024 | €2.40 |
2500 + | €0.023 | €2.30 |
**price indicative
- RS Stock No.:
- 884-7185
- Mfr. Part No.:
- GRM188B31E225KA12D
- Manufacturer:
- Murata
Related links
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 150pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD