- RS Stock No.:
- 173-1218
- Mfr. Part No.:
- VJ0805Y102KXCAC
- Manufacturer:
- Vishay
30000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.078
(exc. VAT)
€0.096
(inc. VAT)
Units | Per unit | Per Reel* |
3000 - 3000 | €0.078 | €234.00 |
6000 - 12000 | €0.07 | €210.00 |
15000 + | €0.066 | €198.00 |
*price indicative |
- RS Stock No.:
- 173-1218
- Mfr. Part No.:
- VJ0805Y102KXCAC
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
VJ0805 Series
The VJ series of ceramic capacitors from Vishay come in various capacitance values, case sizes and voltage ratings. With C0G (NPO) and X7R dielectric options available in this series, VJ ceramic capacitors can cater for a range of applications. The C0G versions are ultrastable and offer you a very low temperature coefficient of capacitance.
Product Application Information
Wet build process
Reliable Noble Metal Electrode (NME) system
Excellent ageing characteristics
Reliable Noble Metal Electrode (NME) system
Excellent ageing characteristics
Suitable applications for these ceramic capacitors include surge suppression, filtering and decoupling. VJ series ceramic capacitors are ideal for use in sensor and scanner applications and also in timing and tuning circuits.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 200V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.45mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.45mm |
Series | VJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |