Vishay 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
- RS Stock No.:
- 272-7953
- Mfr. Part No.:
- VJ1206Y102KXFTW1BC
- Manufacturer:
- Vishay
Subtotal (1 reel of 2000 units)**
€130.00
(exc. VAT)
€160.00
(inc. VAT)
Temporarily out of stock - back order for despatch 13-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2000 + | €0.065 | €130.00 |
**price indicative
- RS Stock No.:
- 272-7953
- Mfr. Part No.:
- VJ1206Y102KXFTW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD