Vishay 680pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 173-3562
- Mfr. Part No.:
- VJ0805A681JXBAC
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)**
€264.00
(exc. VAT)
€324.00
(inc. VAT)
3000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.088 | €264.00 |
**price indicative
- RS Stock No.:
- 173-3562
- Mfr. Part No.:
- VJ0805A681JXBAC
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 680pF | |
Voltage | 100V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 2 x 1.25 x 1.45mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 1.45mm | |
Series | VJ | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 680pF | ||
Voltage 100V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 1.45mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.45mm | ||
Series VJ | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Vishay 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 680pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 680pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 680pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD