Vishay 680 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS Stock No.:
- 652-0106
- Mfr. Part No.:
- VJ0805A681JXBAC
- Manufacturer:
- Vishay
Subtotal (1 pack of 25 units)*
€0.83
(exc. VAT)
€1.03
(inc. VAT)
Last RS stock
- Plus 9,950 unit(s) shipping from 12 October 2026
- Final 5,175 unit(s) shipping from 16 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.033 | €0.83 |
*price indicative
- RS Stock No.:
- 652-0106
- Mfr. Part No.:
- VJ0805A681JXBAC
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 680pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | 7 in Reel/Paper Tape | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ | |
| Standards/Approvals | RoHS, JEDEC JS709A, IEC 61249-2-21 | |
| Length | 2mm | |
| Height | 1.45mm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 680pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging 7 in Reel/Paper Tape | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series VJ | ||
Standards/Approvals RoHS, JEDEC JS709A, IEC 61249-2-21 | ||
Length 2mm | ||
Height 1.45mm | ||
Width 1.25mm | ||
Maximum Operating Temperature 150°C | ||
VJ0805 Series
The VJ series of ceramic capacitors from Vishay come in various capacitance values, case sizes and voltage ratings. With C0G (NPO) and X7R dielectric options available in this series, VJ ceramic capacitors can cater for a range of applications. The C0G versions are ultrastable and offer you a very low temperature coefficient of capacitance.
Product Application Information
Wet build process
Reliable Noble Metal Electrode (NME) system
Excellent ageing characteristics
Suitable applications for these ceramic capacitors include surge suppression, filtering and decoupling. VJ series ceramic capacitors are ideal for use in sensor and scanner applications and also in timing and tuning circuits.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- Vishay 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- AVX 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 820 pF Multilayer Ceramic Capacitor ±5 %, Surface
