KEMET 150 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 136-5566
- Mfr. Part No.:
- C317C154K3N5TA91707301
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-5566
- Mfr. Part No.:
- C317C154K3N5TA91707301
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 150nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X8L | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Standards/Approvals | REACH, RoHS | |
| Length | 3.81mm | |
| Width | 2.54mm | |
| Height | 5.08mm | |
| Maximum Operating Temperature | 150°C | |
| Lead Spacing | 5.08mm | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 150nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X8L | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Standards/Approvals REACH, RoHS | ||
Length 3.81mm | ||
Width 2.54mm | ||
Height 5.08mm | ||
Maximum Operating Temperature 150°C | ||
Lead Spacing 5.08mm | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
KEMET Goldmax 300 Series Radial Ultra Stable X8R Dielectric Capacitors
KEMET goldmax 300 series Capacitors feature +150°C Maximum operating temperature and reliability for extreme temperature applications. Ultra stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance, with reference to ambient temperature. Goldmax though-hole capacitors are widely used in automotive circuits, and general high temperature applications.AEC–Q200 Qualified. Extremely low ESR and ESL
Benefits
Radial through-hole form factor
Conformally coated
Capacitance offerings ranging from 1 pF up to 0.22 μF
Operating temperature range of −55°C to +150°C
High thermal stability
No capacitance change with respect to applied rated
DC voltage
No capacitance decay with time
Applications
Decoupling
Under-hood automotive
Defense and aerospace
Bypass and filtering in extreme environments such as down-hole oil exploration
X8R Dielectric
Related links
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Axial
- KEMET 150 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
