TDK 1pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 179-5214
- Mfr. Part No.:
- CGA2B2NP01H010C050BA
- Manufacturer:
- TDK
Bulk discount available
Subtotal (1 reel of 10000 units)**
€130.00
(exc. VAT)
€160.00
(inc. VAT)
Temporarily out of stock - back order for despatch 23-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 - 20000 | €0.013 | €130.00 |
30000 + | €0.013 | €130.00 |
**price indicative
Related links
- TDK 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , Through Hole
- Yageo 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 4.7pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD