TDK 1pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 179-5880
- Mfr. Part No.:
- CGA2B2NP01H010C050BA
- Manufacturer:
- TDK
Bulk discount available
Price Each (On a Reel of 1000)
€0.017
(exc. VAT)
€0.021
(inc. VAT)
5000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 - 4000 | €0.017 | €17.00 |
5000 - 9000 | €0.017 | €17.00 |
10000 - 19000 | €0.017 | €17.00 |
20000 + | €0.016 | €16.00 |
**price indicative
Related links
- TDK 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , Through Hole
- Yageo 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD