Yageo 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 198-5409
- Mfr. Part No.:
- AC1210KKX7R0BB104
- Manufacturer:
- Yageo
Subtotal (1 reel of 4000 units)*
€1,052.00
(exc. VAT)
€1,292.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.263 | €1,052.00 |
*price indicative
- RS Stock No.:
- 198-5409
- Mfr. Part No.:
- AC1210KKX7R0BB104
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Automative E | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS, IEC 60384-21/22 | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Automative E | ||
Width 2.5mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS, IEC 60384-21/22 | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
The Yageo 100nF surface-mount ceramic multilayer capacitor is a automotive grade X7R series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
Related links
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- RS PRO 175mm LCD Inclinometer
