Yageo 1nF MLCC, 2kV dc V, ±10% , SMD
- RS Stock No.:
- 199-2393
- Mfr. Part No.:
- CC1210KKX7RDBB102
- Manufacturer:
- Yageo
Subtotal (1 reel of 3000 units)**
€429.00
(exc. VAT)
€528.00
(inc. VAT)
2425 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.143 | €429.00 |
**price indicative
Related links
- Yageo 1nF MLCC ±10% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 2.2nF MLCC ±10% , SMD