Yageo 2.2nF MLCC, 2kV dc V, ±10% , SMD
- RS Stock No.:
- 199-2397
- Mfr. Part No.:
- CC1210KKX7RDBB222
- Manufacturer:
- Yageo
Price Each (On a Reel of 2000)
€0.204
(exc. VAT)
€0.251
(inc. VAT)
1700 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2000 + | €0.204 | €408.00 |
**price indicative
- RS Stock No.:
- 199-2397
- Mfr. Part No.:
- CC1210KKX7RDBB222
- Manufacturer:
- Yageo
Related links
- Yageo 2.2nF MLCC ±10% , SMD
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 1nF MLCC ±10% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 4.7nF MLCC ±10% , SMD
- Yageo 470pF MLCC ±10% , SMD
- KYOCERA AVX 3.3nF MLCC ±10% , SMD