Yageo 2.2μF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 200-6551
- Mfr. Part No.:
- CC0603KRX5R8BB225
- Manufacturer:
- Yageo
Bulk discount available
Price Each (On a Tape of 25)**
€0.082
(exc. VAT)
€0.101
(inc. VAT)
75 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
25 - 225 | €0.082 | €2.05 |
250 - 475 | €0.066 | €1.65 |
500 - 975 | €0.053 | €1.325 |
1000 - 2475 | €0.046 | €1.15 |
2500 + | €0.041 | €1.025 |
**price indicative
Related links
- Yageo 2.2μF MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD