Yageo 20 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Get a bulk buy discount

Add 1000 more to save 16%

View bulk pricing options

Subtotal (1 tape of 100 units)*

€1.20

(exc. VAT)

€1.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,700 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900€0.012€1.20-
1000 - 1900€0.01€1.0016%
2000 +€0.008€0.8033%

*price indicative

Packaging Options:
RS Stock No.:
242-3906
Distrelec Article No.:
304-41-255
Mfr. Part No.:
CC0603JRNPO9BN200
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

20pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

CC

Width

800μm

Length

1.6mm

Height

800μm

Standards/Approvals

IEC -60384, RoHS

Maximum Operating Temperature

125°C

The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0603-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 20 pF capacitor rated for 50V.

It is a 20 pF, general purpose resistor

Rated for 50V and has tolerance of ±5%

Thickness of 0.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy