Murata 12pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-7784
- Mfr. Part No.:
- GCM1555C1H120JA16D
- Manufacturer:
- Murata
Subtotal (1 reel of 10000 units)**
€60.00
(exc. VAT)
€70.00
(inc. VAT)
Temporarily out of stock - back order for despatch 04-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 + | €0.006 | €60.00 |
**price indicative
- RS Stock No.:
- 247-7784
- Mfr. Part No.:
- GCM1555C1H120JA16D
- Manufacturer:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Murata | |
Capacitance | 12pF | |
Voltage | 50V dc | |
Package/Case | 0402 | |
Mounting Type | Surface Mount | |
Dielectric | C0G (NP0) | |
Automotive Standard | AEC-Q200 | |
Series | GCM | |
Terminal Type | Standard | |
Select all | ||
---|---|---|
Manufacturer Murata | ||
Capacitance 12pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mounting Type Surface Mount | ||
Dielectric C0G (NP0) | ||
Automotive Standard AEC-Q200 | ||
Series GCM | ||
Terminal Type Standard | ||