Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 260-8802
- Mfr. Part No.:
- GRM188R61E225KA12J
- Manufacturer:
- Murata
Bulk discount available
Price Each (On a Tape of 100)**
€0.042
(exc. VAT)
€0.052
(inc. VAT)
5900 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
100 - 900 | €0.042 | €4.20 |
1000 - 1900 | €0.037 | €3.70 |
2000 - 3900 | €0.03 | €3.00 |
4000 + | €0.021 | €2.10 |
**price indicative
- RS Stock No.:
- 260-8802
- Mfr. Part No.:
- GRM188R61E225KA12J
- Manufacturer:
- Murata
Related links
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC SMD