AVX 2.2 nF Multilayer Ceramic Capacitor, 50V dc, -20 → 50 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.43

(exc. VAT)

€9.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.297€7.43
100 - 225€0.276€6.90
250 - 475€0.252€6.30
500 - 975€0.235€5.88
1000 +€0.214€5.35

*price indicative

Packaging Options:
RS Stock No.:
697-3392
Mfr. Part No.:
W3F15C2228AT1A
Manufacturer:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

2.2nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

1206

Packaging

7 in Reel Embossed Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

-20 → 50 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

W3F

Width

1.6mm

Standards/Approvals

RoHS

Height

1.27mm

Length

3.2mm

Maximum Operating Temperature

125°C

Suppression Class

X7R

Surface Mount 1206, W3F Series


Standard size feed-through ceramic capacitors

Low ESR, Broad frequency response

Low parallel inductance

Excellent decoupling capability

Applications include EMI suppression, filtering, conditioning and decoupling

Network and Feed-through


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy