KYOCERA AVX 22 nF Multilayer Ceramic Capacitor, 50V dc, -20 → 50 %, Surface
- RS Stock No.:
- 697-3409
- Mfr. Part No.:
- W3F15C2238AT1A
- Manufacturer:
- KYOCERA AVX
Subtotal (1 pack of 25 units)*
€4.68
(exc. VAT)
€5.75
(inc. VAT)
In Stock
- 1,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.187 | €4.68 |
*price indicative
- RS Stock No.:
- 697-3409
- Mfr. Part No.:
- W3F15C2238AT1A
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | -20 → 50 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | W3F | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 1.27mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22nF | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance -20 → 50 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series W3F | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 1.27mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Surface Mount 1206, W3F Series
Standard size feed-through ceramic capacitors
Low ESR, Broad frequency response
Low parallel inductance
Excellent decoupling capability
Applications include EMI suppression, filtering, conditioning and decoupling
Network and Feed-through
Related links
- AVX 2.2 nF Multilayer Ceramic Capacitor -20 → 50 %, Surface
- KYOCERA AVX 47 nF Multilayer Ceramic Capacitor -20 → 50 %
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor -20 → 50 %, Surface
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor -20 → 50 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
