Phoenix Contact Monitoring Relay, 3 Phase, 280/519 V ac Monitor Range, DIN Rail, 400V ac
- RS Stock No.:
- 120-149
- Mfr. Part No.:
- 2903525
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€126.43
(exc. VAT)
€155.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.43 |
*price indicative
- RS Stock No.:
- 120-149
- Mfr. Part No.:
- 2903525
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Phase Sequence, Window | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 10VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Monitoring Voltage Range | 280/519 V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 61000-6-4, EN 50178, CE, RoHS, IP20, IP40, UL 508, DIN EN 60947, IEC 60664-1 | |
| Width | 17.5mm | |
| Series | EMD | |
| Length | 65.5mm | |
| Height | 89.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Phase Sequence, Window | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 10VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Monitoring Voltage Range 280/519 V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 61000-6-4, EN 50178, CE, RoHS, IP20, IP40, UL 508, DIN EN 60947, IEC 60664-1 | ||
Width 17.5mm | ||
Series EMD | ||
Length 65.5mm | ||
Height 89.5mm | ||
- COO (Country of Origin):
- AT
The Phoenix Contact monitoring relay is designed to meet the increasing safety and system availability requirements across various industries. It continuously monitors key network and system parameters to ensure error-free operation. With color LEDs for signaling operating states and response delays for measured values outside the set range, this relay helps avoid errors and maintain cost-effective operation.
Equipped with 1 changeover contact
Color LEDs signal operational states
Response delays for accurate measurements
Compact design with insulating material
CE-compliant and UL Listed for safety
Related links
- Siemens Monitoring Relay 400/400 V Monitor Range 400V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range 400V ac
- Tele Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- Phoenix Contact Monitoring Relay 187 to 519 VAC Monitor Range 120V ac 277 V ac
- RS PRO Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range DIN Rail, 400V ac
- Phoenix Contact Monitoring Relay 342 to 457 V ac Monitor Range 400V ac
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range 230V ac
