Dold Monitoring Relay, 3 Phase, 0.8 → 1.1 UN Monitor Range, DIN Rail, 400V ac
- RS Stock No.:
- 358-6951
- Mfr. Part No.:
- IK9178 3AC50/60Hz 400V
- Manufacturer:
- Dold
Subtotal (1 unit)*
€65.97
(exc. VAT)
€81.14
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €65.97 |
*price indicative
- RS Stock No.:
- 358-6951
- Mfr. Part No.:
- IK9178 3AC50/60Hz 400V
- Manufacturer:
- Dold
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Power Consumption | 0.5VA | |
| IP Rating | IP20, IP40 | |
| Contact Current | 3A | |
| Minimum Operating Temperature | +60°C | |
| Monitoring Voltage Range | 0.8 → 1.1 UN | |
| Supply AC Voltage | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Series | IK 9178 | |
| Standards/Approvals | IEC 60664-1, IEC/EN 61000-4-2, IEC/EN 61000-4-5, IEC/EN 60068-2-6, IEC/EN 60068-1, EN 55011, DIN 46228-1/-2/-3/-4, IEC/EN 61000-4-6, IEC/EN 60255-1, IEC/EN 60529, IEC/EN 60715, IEC/EN 61000-4-4, IEC/EN 61000-4-3, UL 94 V0, IEC/EN 60999-1, EN 50005 | |
| Width | 17.5mm | |
| Height | 90mm | |
| Length | 59mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Power Consumption 0.5VA | ||
IP Rating IP20, IP40 | ||
Contact Current 3A | ||
Minimum Operating Temperature +60°C | ||
Monitoring Voltage Range 0.8 → 1.1 UN | ||
Supply AC Voltage 400V ac | ||
Maximum Operating Temperature 60°C | ||
Series IK 9178 | ||
Standards/Approvals IEC 60664-1, IEC/EN 61000-4-2, IEC/EN 61000-4-5, IEC/EN 60068-2-6, IEC/EN 60068-1, EN 55011, DIN 46228-1/-2/-3/-4, IEC/EN 61000-4-6, IEC/EN 60255-1, IEC/EN 60529, IEC/EN 60715, IEC/EN 61000-4-4, IEC/EN 61000-4-3, UL 94 V0, IEC/EN 60999-1, EN 50005 | ||
Width 17.5mm | ||
Height 90mm | ||
Length 59mm | ||
- COO (Country of Origin):
- DE
IK9179 three-phase monitor and IK9178 display
Additional function on IK9179 three-phase monitor
Phase Sequence/Failure Relays
Related links
- Dold Monitoring Relay 0.8 → 1.1 UN Monitor Range DIN Rail, 400V ac
- Dold Monitoring Relay 0.8 → 1.1 UN Monitor Range 230V ac, 400 V ac
- Dold Monitoring Relay SPDT 400V ac
- Dold Monitoring Relay 0.8 → 1.1 UN Monitor Range DIN Rail
- Dold Monitoring Relay DPDT, DIN Rail
- Dold Monitoring Relay 0/10 V Monitor Range, DIN Rail
- Dold Monitoring Relay DPDT 230V ac, 400 V ac
- Dold Monitoring Relay DPDT 1mA to 10A 230V ac
