Schneider Electric Monitoring Relay, SPDT
- RS Stock No.:
- 144-462
- Mfr. Part No.:
- 15543
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€111.39
(exc. VAT)
€137.01
(inc. VAT)
- RS Stock No.:
- 144-462
- Mfr. Part No.:
- 15543
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Configuration | SPDT | |
| Series | DSC'clic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Configuration SPDT | ||
Series DSC'clic | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Monitoring Relay 125V ac, 250 V ac 110 → 230 V dc
- Schneider Electric Monitoring Relay DIN Rail, 240V ac 240 V dc
- Schneider Electric Monitoring Relay DIN Rail, 230V ac 24 V dc
- Siemens Phase Monitoring Relay, SPDT
- ABB Temperature Monitoring Relay, SPDT
- ifm electronic Monitoring Relay DIN Rail 240 V ac 27 V dc
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac

