Schneider Electric Monitoring Relay, SPDT, DIN Rail, 230V ac 24 V dc
- RS Stock No.:
- 776-3666
- Mfr. Part No.:
- A9E21182
- Manufacturer:
- Schneider Electric
Image representative of range
Get a bulk buy discount
Add 3 more to save €63.81
View bulk pricing optionsSubtotal (1 unit)*
€525.59
(exc. VAT)
€646.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €525.59 | - |
| 3 + | €504.32 | €63.81 |
*price indicative
- RS Stock No.:
- 776-3666
- Mfr. Part No.:
- A9E21182
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Function | Undervoltage Monitoring | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 3VA | |
| Switching Voltage | 240V | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 8A | |
| Minimum Operating Temperature | +55°C | |
| Supply AC Voltage | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Height | 88.1mm | |
| Series | Acti 9 iRC | |
| Length | 67mm | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Function Undervoltage Monitoring | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 3VA | ||
Switching Voltage 240V | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Contact Current 8A | ||
Minimum Operating Temperature +55°C | ||
Supply AC Voltage 230V ac | ||
Maximum Operating Temperature 55°C | ||
Height 88.1mm | ||
Series Acti 9 iRC | ||
Length 67mm | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Acti9 Monitoring Relays
Range of relays for current, voltage and phase control, time delay relays with frontal regulation by trimmer and fault tripping indication
Related links
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Tele Monitoring Relay SPDT 230V ac 24 V dc
- Phoenix Contact Monitoring Relay SPDT 230V ac 24 V dc
- Phoenix Contact Monitoring Relay SPDT 230V ac, 24 V ac 24 V dc
- Phoenix Contact Monitoring Relay 230 V ac Monitor Range DIN Rail 24 V ac 24 V dc
- Allen Bradley Monitoring Relay SPDT 230V ac 24 V dc
- RS PRO Monitoring Relay Maximum of 500 V Monitor Range DIN Rail 24 V ac
- Carlo Gavazzi Monitoring Relay DIN Rail, 230V ac 24 → 48 V dc
