Schneider Electric Phase, Voltage Monitoring Relay, 3 Phase, SPDT, 183 → 528V ac, DIN Rail
- RS Stock No.:
- 146-496
- Mfr. Part No.:
- RM17TE00
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€210.80
(exc. VAT)
€259.28
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 09 January 2026
Units | Per unit |
|---|---|
| 1 + | €210.80 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 146-496
- Mfr. Part No.:
- RM17TE00
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Monitoring Application | Phase, Voltage | |
| Electrical Phase | 3 | |
| Voltage Sensing Range | 183 → 528V ac | |
| Contact Configuration | SPDT | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Mounting Type | DIN Rail | |
| Phase Sensitivity | Phase Asymmetry, Phase Failure, Phase Sequence | |
| Time Delay | 0.1 → 10s | |
| Series | Harmony Control | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Operating Temperature Range | -20 → +50°C | |
| Maximum Voltage Sensed | 528V ac | |
| Width | 17.5mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Special Features | IP20 Terminals | |
| Standards Met | CE, CSA, UL | |
| Height | 90mm | |
| Dimensions | 72 x 17.5 x 90mm | |
| Length | 72mm | |
| Terminal Type | Screw | |
| Minimum Voltage Sensed | 183V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Monitoring Application Phase, Voltage | ||
Electrical Phase 3 | ||
Voltage Sensing Range 183 → 528V ac | ||
Contact Configuration SPDT | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Mounting Type DIN Rail | ||
Phase Sensitivity Phase Asymmetry, Phase Failure, Phase Sequence | ||
Time Delay 0.1 → 10s | ||
Series Harmony Control | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Operating Temperature Range -20 → +50°C | ||
Maximum Voltage Sensed 528V ac | ||
Width 17.5mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Special Features IP20 Terminals | ||
Standards Met CE, CSA, UL | ||
Height 90mm | ||
Dimensions 72 x 17.5 x 90mm | ||
Length 72mm | ||
Terminal Type Screw | ||
Minimum Voltage Sensed 183V ac | ||
Schneider Electric Harmony Control Series Monitoring Relay, SPDT Contact Configuration, Phase/Voltage Monitoring Application - RM17TE00
Features & Benefits
• Monitors overvoltage and undervoltage for improved protection
• Phase failure detection helps prevent operational disruptions
• Strong switching capacity supports industrial loads
• Utilises screw terminals for secure connections
• Designed for DIN rail mounting, simplifying installation and integration
Applications
• Ideal for industrial environments needing phase failure detection
• Used in automation systems for phase sequence control
• Implemented where phase asymmetry monitoring is critical
What happens if the voltage exceeds the specified range?
Is installation on a DIN rail mandatory?
How does it respond to a phase failure?
Can it be adjusted for specific voltage thresholds?
What is the maintenance protocol for this relay?
Related links
- Schneider Electric Phase 3 Phase 183 → 528V ac, DIN Rail
- Crouzet Phase 3 Phase 183 → 528V ac, DIN Rail
- Schneider Electric Voltage Monitoring Relay SPDT DIN Rail
- Schneider Electric Phase Monitoring Relay SPDT DIN Rail
- Crouzet Voltage Monitoring Relay SPDT DIN Rail
- Schneider Electric Phase Monitoring Relay SPDT DIN Rail
- Schneider Electric Voltage Monitoring Relay DPDT DIN Rail
- Schneider Electric Phase 3 Phase 220 → 480V ac, DIN Rail
