Crouzet Monitoring Relay, 3 Phase, 183 → 528 V ac Monitor Range, SPDT, DIN Rail, 208V ac, 480 V ac

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€206.58

(exc. VAT)

€254.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€206.58-
5 - 9€196.245%
10 - 24€185.949%
25 - 49€178.3013%
50 +€173.7415%

*price indicative

RS Stock No.:
262-126
Distrelec Article No.:
304-00-053
Mfr. Part No.:
84873222
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Monitoring Relay

Application

Voltage

Electrical Phase

3

Function

Undervoltage Monitoring

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

250V ac/dc

Terminal Type

Terminal Block

IP Rating

IP20, IP30

Contact Current

5A

Supply AC Voltage

208V ac, 480V ac

Minimum Operating Temperature

+50°C

Monitoring Voltage Range

183 → 528 V ac

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, IEC/EN 61000-6-1, IEC/EN 61000-6-4, UL, IEC/EN 50178, GL, IEC/EN 61000-6-3, CE, IEC/EN 61000-6-2, CSA

Length

69mm

Height

92.6mm

Series

M3US

Width

17.5mm

M3U/H3U series three-phase voltage control relays


3 phase voltage controllers which monitor:- Undervoltage, adjustable from -2% to -20% of Under voltage,- Overvoltage, adjustable from 2% to 20% of Under Voltage,- Presence of the neutral (H3USN only), Measurements are taken between Phases for the H3US - M3US and between Phases and Neutral for the H3USN, Faults are signalled via LED's, distinguishing the origin of the fault (one LED for the upper and lower threshold).

H3US and M3US relays control three-phase networks: Overvoltage between phases and undervoltage between phases.

The H3USN relay controls three-phase networks: Overvoltage between phases and neutral, undervoltage between phases and neutral, and the absence of neutral.

Multi-voltage products.

Controls its own voltage supply.

Measurement in true RMS.

LED status display.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy