Schneider Electric Monitoring Relay, 3 Phase, DPDT, DIN Rail, 528V ac
- RS Stock No.:
- 146-474
- Mfr. Part No.:
- RM35UB330
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€275.28
(exc. VAT)
€338.59
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.28 |
*price indicative
- RS Stock No.:
- 146-474
- Mfr. Part No.:
- RM35UB330
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac/dc | |
| Power Consumption | 22VA | |
| Terminal Type | Screw | |
| IP Rating | IP30, IP20 | |
| Supply AC Voltage | 528V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 35mm | |
| Length | 72mm | |
| Series | Harmony Control | |
| Standards/Approvals | CE, CSA, UL | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac/dc | ||
Power Consumption 22VA | ||
Terminal Type Screw | ||
IP Rating IP30, IP20 | ||
Supply AC Voltage 528V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 35mm | ||
Length 72mm | ||
Series Harmony Control | ||
Standards/Approvals CE, CSA, UL | ||
Height 90mm | ||
- COO (Country of Origin):
- ID
Schneider Electric Harmony Control Series Monitoring Relay, DPDT Contact Configuration, Voltage Monitoring Application - RM35UB330
This monitoring relay is crucial for voltage management in electrical systems, protecting equipment by detecting overvoltage and undervoltage conditions across three phases. It operates within a voltage range of 194 to 528V AC, making it essential for optimal performance in various industrial applications. Its features contribute to reliable and safe monitoring in modern electrical setups.
Features & Benefits
• Adjustable time delay from 0.3 to 30 seconds enhances responsiveness.
• DPDT relay configuration allows for flexible wiring options.
• Provides comprehensive overvoltage and undervoltage protection.
• Designed for straightforward installation on a standard DIN rail.
• Durable construction with a high electrical lifecycle rating.
Applications
• Monitoring voltage levels in 3-phase supply systems.
• Suitable for electrical monitoring devices in industrial environments.
• Effective in situations where overvoltage protection is necessary.
• Essential for automation systems that need consistent voltage management.
What is the maximum voltage that can be sensed by this device?
It can accurately sense voltages up to 528V AC.
How do I adjust the time delay for fault response?
The time delay can be easily adjusted on the front panel.
Can it be mounted in any position?
Yes, it can be installed in any position without derating.
What types of connections does it support?
It supports screw terminals for various wire sizes and types.
What should I do if I experience measurement inaccuracies?
Measurement accuracy is within +/-10%; check the installation and wiring for issues.
Related links
- Schneider Electric Monitoring Relay SPDT 528V ac
- Schneider Electric Monitoring Relay DPDT 480V ac
- Schneider Electric Monitoring Relay DPDT 329V ac
- Schneider Electric Monitoring Relay DPDT 484V ac
- Schneider Electric Monitoring Relay DPDT 380V ac, 415 V ac
- Schneider Electric Monitoring Relay DPDT 150mA to 15A 415 V ac
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac
- Schneider Electric Monitoring Relay DPDT 2mA to 500mA 240V ac
