Siemens Monitoring Relay, 3 Phase, SPDT, DIN Rail, 160V ac, 690 V ac
- RS Stock No.:
- 149-144
- Mfr. Part No.:
- 3UG5511-2AR20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€114.18
(exc. VAT)
€140.44
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €114.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 149-144
- Mfr. Part No.:
- 3UG5511-2AR20
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Spring Loaded | |
| Time Delay | 20 ms | |
| IP Rating | IP20 | |
| Supply AC Voltage | 160V ac, 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 100mm | |
| Width | 22.5mm | |
| Series | 3UG5 | |
| Length | 90mm | |
| Standards/Approvals | EAC, CE, CCC, IEC 81346-2, RoHS | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Spring Loaded | ||
Time Delay 20 ms | ||
IP Rating IP20 | ||
Supply AC Voltage 160V ac, 690V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 100mm | ||
Width 22.5mm | ||
Series 3UG5 | ||
Length 90mm | ||
Standards/Approvals EAC, CE, CCC, IEC 81346-2, RoHS | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Monitoring Relay SPDT 5mA to 5A 160V ac, 690 V ac
- Siemens Monitoring Relay SPDT 200V ac, 690 V ac
- Siemens Monitoring Relay DPDT 200V ac, 690 V ac
- Siemens Monitoring Relay SPDT 690 V ac 690 V dc
- Siemens Monitoring Relay SPDT 5mA to 5A 690 V ac
- Siemens Monitoring Relay 160/690 V ac Monitor Range Snap-On 690 V ac
- Siemens Phase Monitoring Relay SPDT DIN Rail
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range DIN Rail 690 V ac
