Carlo Gavazzi Monitoring Relay, 3 Phase, 208/690 V ac Monitor Range, SPDT, DIN Rail, 208V ac, 690 V ac
- RS Stock No.:
- 209-8593
- Mfr. Part No.:
- DPC02DM44
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€318.49
(exc. VAT)
€391.74
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €318.49 |
*price indicative
- RS Stock No.:
- 209-8593
- Mfr. Part No.:
- DPC02DM44
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 4.5VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Monitoring Voltage Range | 208/690 V ac | |
| Supply AC Voltage | 208V ac, 690V ac | |
| Contact Current | 8A | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 99.5mm | |
| Height | 80mm | |
| Standards/Approvals | CSA, UL, RoHS, CCC, CE | |
| Width | 45mm | |
| Series | DPC02 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 4.5VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Monitoring Voltage Range 208/690 V ac | ||
Supply AC Voltage 208V ac, 690V ac | ||
Contact Current 8A | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Length 99.5mm | ||
Height 80mm | ||
Standards/Approvals CSA, UL, RoHS, CCC, CE | ||
Width 45mm | ||
Series DPC02 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi voltage and frequency monitoring relay can operate on both 3P and 3P+N systems, monitoring phase loss and phase sequence, overvoltage and undervoltage, voltage asymmetry and tolerance. The power supply is provided by the monitored mains. It has two independent delay functions, up to 30s, for over/under voltage and asymmetry/tolerance alarms.
Wide input voltage range and frequency
Adjustable voltage levels, asymmetry, tolerance and time delay
Adjustable power ON delay
Output and status LED indication
Ultra-high harmonic immunity
Related links
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range 208V ac, 690 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 177 → 475 Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 85/793 V ac Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 510/793 V ac Monitor Range DIN Rail 690 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay -20 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 510/760 V ac Monitor Range DIN Rail 690 V ac 24 V dc
