Siemens Current Monitoring Relay, 2 Phase, SPDT, Direct Mount

Subtotal (1 unit)*

€106.03

(exc. VAT)

€130.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.03

*price indicative

RS Stock No.:
152-789
Mfr. Part No.:
3RR2141-2AA30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Monitoring Application

Current

Electrical Phase

2

Contact Configuration

SPDT

Mounting Type

Direct Mount

COO (Country of Origin):
CZ
The Siemens Monitoring Relay is an advanced solution designed for precise current monitoring in a 2 phase environment. Built to complement contactors and deliver reliable performance, this device is ideal for applications requiring rapid response to current variations. With its ability to adapt to both AC and DC supply voltages, it enhances operational flexibility. The relay features robust insulation resistance, ensuring it withstands electrical stresses during operation.

Supports AC and DC supply voltages
Robust insulation voltage resistance
Adjustable current response settings
Compact for easy integration
Long operational lifespan
High shock resistance
IP20 protection class

Related links