Siemens Monitoring Relay, 1 Phase, SPDT, Snap-On, 50mA to 10A, 24V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-1312
Mfr. Part No.:
3UG4622-2AA30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

Snap-On

Minimum Current Sensed

50mA

Maximum Current Sensed

10A

Current Sensitivity

Overvoltage

Terminal Type

Spring Loaded

Time Delay

0.1 → 20 s

IP Rating

IP20

Minimum Operating Temperature

-25°C

Relay Contact Current

5A

Supply AC Voltage

24V ac

Maximum Operating Temperature

60°C

Width

22.5mm

Height

94mm

Standards/Approvals

RCM, EAC, UL, RoHS, CE, CCC

Series

3GU

Length

91mm

COO (Country of Origin):
DE
The Siemens 3UG series is a digital monitoring relay. The monitoring function is of phase monitoring. Withh 1 change-over contacts screw terminal connection system.

It has a protection class rating of IP20.

Product function Auto-reset is possible

galvanic isolation between entrance and outlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy