Siemens Monitoring Relay, 1 Phase, NC, 30 V dc, 20.5V ac, 26.5 V ac
- RS Stock No.:
- 158-009
- Mfr. Part No.:
- 3RF2916-0JA13-1KK0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€168.04
(exc. VAT)
€206.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.04 |
*price indicative
- RS Stock No.:
- 158-009
- Mfr. Part No.:
- 3RF2916-0JA13-1KK0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply DC Voltage | 30 V dc | |
| Supply AC Voltage | 20.5V ac, 26.5V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 3RF29 | |
| Standards/Approvals | CE, EAC, UL, IEC 61000-4-2 | |
| Width | 45mm | |
| Length | 69.5mm | |
| Height | 111.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply DC Voltage 30 V dc | ||
Supply AC Voltage 20.5V ac, 26.5V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series 3RF29 | ||
Standards/Approvals CE, EAC, UL, IEC 61000-4-2 | ||
Width 45mm | ||
Length 69.5mm | ||
Height 111.5mm | ||
- COO (Country of Origin):
- CZ
The Siemens heating current monitoring device is a reliable and efficient solution designed to enhance operational capabilities in industrial applications. Engineered for robust performance, it provides vital monitoring across a wide operating voltage range, ensuring optimal functionality even in demanding environments.
Robust design withstands harsh operational conditions
Compact form factor allows for space-saving installation
Equipped with multiple approvals for compliance assurance
Related links
- Siemens Monitoring Relay NC 20.5V ac, 26.5 V ac
- Siemens Monitoring Relay 30 V dc 26.5 V ac
- Siemens Monitoring Relay 30 V dc 26.5 V ac
- Dold Monitoring Relay NC 100 V ac, 400V ac
- Siemens Monitoring Relay 240 V dc 60 V ac
- Siemens Monitoring Relay 240V ac, 60 V ac 240 V dc
- Siemens Monitoring Relay DPDT 690 V ac
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
