Siemens Monitoring Relay, 1 Phase, NC, 30 V dc, 20.5V ac, 26.5 V ac
- RS Stock No.:
- 159-409
- Mfr. Part No.:
- 3RF2916-0JA16-1KK0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€176.48
(exc. VAT)
€217.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.48 |
*price indicative
- RS Stock No.:
- 159-409
- Mfr. Part No.:
- 3RF2916-0JA16-1KK0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 20.5V ac, 26.5V ac | |
| Supply DC Voltage | 30 V dc | |
| Maximum Operating Temperature | 60°C | |
| Series | 3RF29 | |
| Height | 111.5mm | |
| Standards/Approvals | CE, UL, IEC 60529, EAC | |
| Length | 69.5mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 20.5V ac, 26.5V ac | ||
Supply DC Voltage 30 V dc | ||
Maximum Operating Temperature 60°C | ||
Series 3RF29 | ||
Height 111.5mm | ||
Standards/Approvals CE, UL, IEC 60529, EAC | ||
Length 69.5mm | ||
Width 45mm | ||
- COO (Country of Origin):
- CZ
The Siemens heating current monitoring device designed to enhance the operational efficiency of your electrical systems by ensuring precise control and monitoring of heating currents.
Excellent shock and vibration resistance suitable for industrial environments
Advanced thermal management for optimal performance at elevated temperatures
Meets stringent IEC standards for safety and reliability
Related links
- Siemens Monitoring Relay NC 20.5V ac, 26.5 V ac
- Siemens Monitoring Relay 30 V dc 26.5 V ac
- Siemens Monitoring Relay 30 V dc 26.5 V ac
- Dold Monitoring Relay NC 100 V ac, 400V ac
- Siemens Monitoring Relay 240 V dc 60 V ac
- Siemens Monitoring Relay 240V ac, 60 V ac 240 V dc
- Siemens Monitoring Relay DPDT 690 V ac
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
