Dold Monitoring Relay, 1 Phase, 1 CO, DIN Rail, 15mA to 50mA, 24 V dc, 230V ac
- RS Stock No.:
- 427-647
- Mfr. Part No.:
- MK9064N.11 AC/DC12-300V UH=DC24V
- Manufacturer:
- Dold
Subtotal (1 unit)*
€279.47
(exc. VAT)
€343.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.47 |
*price indicative
- RS Stock No.:
- 427-647
- Mfr. Part No.:
- MK9064N.11 AC/DC12-300V UH=DC24V
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 15mA | |
| Maximum Current Sensed | 50mA | |
| Switching Voltage | 230V | |
| Current Sensitivity | 8 A | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 230V ac | |
| Relay Contact Current | 3A | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | IEC/EN 61000-4-4, IEC/EN 61 000-4-6, RoHS, IEC 60664-1, IEC/EN 61000-4-3, IEC/EN 61000-4-2, IEC/EN 61 000-4-5 | |
| Height | 90mm | |
| Length | 99mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 15mA | ||
Maximum Current Sensed 50mA | ||
Switching Voltage 230V | ||
Current Sensitivity 8 A | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 230V ac | ||
Relay Contact Current 3A | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals IEC/EN 61000-4-4, IEC/EN 61 000-4-6, RoHS, IEC 60664-1, IEC/EN 61000-4-3, IEC/EN 61000-4-2, IEC/EN 61 000-4-5 | ||
Height 90mm | ||
Length 99mm | ||
- COO (Country of Origin):
- DE
The Dold voltage relays of the varimeter family provide a solution for an optimized monitoring of the function of an electrical device. Single-phase AC and also DC can be measured, under voltage, overvoltage and voltage window are monitored and the measured value is displayed on the front. Of the varimeter family provide a solution for an optimized monitoring of the function of an electrical device. Single-phase AC and also DC can be measured, under voltage, overvoltage and voltage window are monitored and the measured value is displayed on the front.
Auxiliary voltage DC
Output contacts 1 C/O contact
Enclosure design Switch cabinet
Related links
- Dold Monitoring Relay SPDT 400μA to 10A 230V ac
- Dold Monitoring Relay SPDT 100mA to 12A 115V ac, 230 V ac
- Dold Monitoring Relay DIN Rail, 230V ac 24 V dc
- Dold Monitoring Relay DIN Rail 115V ac, 230 V ac
- Dold Monitoring Relay 2 NO/1 NC 24 V dc, 250V ac
- Dold Monitoring Relay 3 Phase DIN Rail
- Dold Monitoring Relay DIN Rail 230V ac
- Dold Monitoring Relay DPDT 15mA to 50mA 230V ac
