Dold Monitoring Relay, 3 Phase, SPDT, DIN Rail, 100mA to 12A, 24 V dc, 115V ac, 230 V ac
- RS Stock No.:
- 181-2796
- Mfr. Part No.:
- MK9300N.11/022 3AC24...400V AC12A UH=DC24V
- Manufacturer:
- Dold
Subtotal (1 unit)*
€322.57
(exc. VAT)
€396.76
(inc. VAT)
- Shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €322.57 |
*price indicative
- RS Stock No.:
- 181-2796
- Mfr. Part No.:
- MK9300N.11/022 3AC24...400V AC12A UH=DC24V
- Manufacturer:
- Dold
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 100mA | |
| Maximum Current Sensed | 12A | |
| Terminal Type | Screw | |
| Time Delay | 0 → 10 s, 0.2 → 10s | |
| IP Rating | IP20, IP40 | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 115V ac, 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 97mm | |
| Standards/Approvals | IEC/EN 60 947-5-1, EN 55011, EN 60 068-1, IEC/EN 61 000-4-6, IEC/EN 61 000-4-5, IEC/EN 61 000-4-4, IEC/EN 60 664-1, IEC/EN 61 000-4-3, IEC/EN 60 715, EN 60255-1, IEC/EN 61 000-4-2, IEC/EN 60 068-2-6 | |
| Width | 22.5mm | |
| Series | MK9300N | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 100mA | ||
Maximum Current Sensed 12A | ||
Terminal Type Screw | ||
Time Delay 0 → 10 s, 0.2 → 10s | ||
IP Rating IP20, IP40 | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 115V ac, 230V ac | ||
Maximum Operating Temperature 60°C | ||
Length 97mm | ||
Standards/Approvals IEC/EN 60 947-5-1, EN 55011, EN 60 068-1, IEC/EN 61 000-4-6, IEC/EN 61 000-4-5, IEC/EN 61 000-4-4, IEC/EN 60 664-1, IEC/EN 61 000-4-3, IEC/EN 60 715, EN 60255-1, IEC/EN 61 000-4-2, IEC/EN 60 068-2-6 | ||
Width 22.5mm | ||
Series MK9300N | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
Related links
- Dold Monitoring Relay SPDT 100mA to 12A 230V ac
- Dold 12A MK 9397N Motor Load Monitor 400 V ac -20 °C
- Dold Monitoring Relay DIN Rail 115V ac, 230 V ac
- Dold Monitoring Relay DIN Rail 115V ac, 230 V ac
- Dold Monitoring Relay SPDT 400μA to 10A 230V ac
- Dold Monitoring Relay 1 CO 15mA to 50mA 230V ac
- Dold Monitoring Relay 2 NO/1 NC 24 V dc, 250V ac
- Dold Monitoring Relay DIN Rail 24 115V ac, 230 V ac
