RS PRO Monitoring Relay, 3 Phase, 230/460 V Monitor Range, SPDT, DIN Rail, 380V ac
- RS Stock No.:
- 434-520
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€35.59
(exc. VAT)
€43.78
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.59 |
*price indicative
- RS Stock No.:
- 434-520
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Function | Undervoltage Monitoring | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Supply AC Voltage | 380V ac | |
| Minimum Operating Temperature | -20°C | |
| Monitoring Voltage Range | 230/460 V | |
| Maximum Operating Temperature | 55°C | |
| Length | 44mm | |
| Width | 84.5mm | |
| Standards/Approvals | CE | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Function Undervoltage Monitoring | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Supply AC Voltage 380V ac | ||
Minimum Operating Temperature -20°C | ||
Monitoring Voltage Range 230/460 V | ||
Maximum Operating Temperature 55°C | ||
Length 44mm | ||
Width 84.5mm | ||
Standards/Approvals CE | ||
Height 75mm | ||
- COO (Country of Origin):
- TR
RS PRO Voltage Control Relay, Digital Adjustable
This RS PRO Voltage Control Relay is designed to protect devices with sensitive operating voltage from damage caused by mains voltage fluctuations. It offers digital adjustability for three-phase over and under voltage control, ensuring reliable performance in various industrial settings.
Features and Benefits
Phase Sequence Control: Ensures correct phase order to prevent equipment damage
With PTC: Provides enhanced protection against temperature-related issues
Non-Neutral: Suitable for systems without a neutral connection
Voltage Sensing Range 230 to 460 V: Accommodates a wide range of voltage levels
Time Delay 0.1 to 10 s: Allows for precise control and response timing
Panel Mount and DIN Rail Mount: Flexible installation options for different setups
Operating Temperature Range -20 to 55 °C: Suitable for various environmental conditions
CE Certified: Meets essential safety and performance standards
Applications
Industrial automation
Power distribution systems
Motor protection
Additional Information
RoHS-3 Compliant
Contact Configuration: 1NO/1NC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Carlo Gavazzi Monitoring Relay 323/475 V ac Monitor Range DIN Rail 415 V ac 24 V dc
- RS PRO Monitoring Relay 380 V ac Monitor Range 380V ac
- Relpol Monitoring Relay Maximum of 552 V Monitor Range DIN Rail 460 V ac 24 V dc
- Schneider Electric Monitoring Relay 380/480 V ac Monitor Range DIN Rail 480 V ac
- RS PRO Monitoring Relay Maximum of 280 V Monitor Range DIN Rail 520 V ac
- Schneider Electric Monitoring Relay <100 Monitor Range DIN Rail 480 V ac
- Broyce Control Monitoring Relay 230 V ac Monitor Range DIN Rail, 230V ac
- Broyce Control Monitoring Relay 230/400 V ac Monitor Range DIN Rail, 230V ac 25 V ac
