Phoenix Contact Monitoring Relay, DPDT, DIN Rail, 24V ac, 240 V ac 24 → 240 V dc V
- RS Stock No.:
- 509-882
- Mfr. Part No.:
- 1336527
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 509-882
- Mfr. Part No.:
- 1336527
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Application | Temperature | |
| Product Type | Monitoring Relay | |
| Function | Monitoring | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 15VA | |
| Switching Voltage | 250V ac | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 → 240 V dc V | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, EN 61000-6-4, UL/C-UL listed UL 508, EN 60715, CCC GB/T 14048.5, EN 61000-6-2 | |
| Series | MACX-MR-PTC-PT | |
| Height | 109mm | |
| Length | 114mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Application Temperature | ||
Product Type Monitoring Relay | ||
Function Monitoring | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 15VA | ||
Switching Voltage 250V ac | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 → 240 V dc V | ||
Contact Current 8A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, EN 61000-6-4, UL/C-UL listed UL 508, EN 60715, CCC GB/T 14048.5, EN 61000-6-2 | ||
Series MACX-MR-PTC-PT | ||
Height 109mm | ||
Length 114mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Monitoring Relay is a temperature monitoring relay designed for motor winding temperature sensors according to DIN 44081 and DIN 44082. It features short-circuit monitoring of the PTC thermistor circuit and dynamic line break monitoring. This relay is ideal for ensuring the stability and safety of electrical systems with a supply voltage range of 24 V AC/DC to 240 V AC/DC2.
2 channel detection circuit
Push in connection
IP40 and IP20 protection
RoHS compliant
Related links
- Phoenix Contact Monitoring Relay DPDT 24V ac, 240 V ac 24 → 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 → 240 V
- Phoenix Contact Monitoring Relay 2 CO 24V ac, 240 V ac 24 → 240 V dc
- Phoenix Contact Monitoring Relay 2PDT 24V ac, 240 V ac 24 → 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 → 240 V
- Phoenix Contact Monitoring Relay 600 V (Volts) Monitor Range DIN Rail 240 V ac 24 → 240
- Phoenix Contact Monitoring Relay 480/900 V Monitor Range DIN Rail 240 V ac 24 → 240 V
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range DIN Rail 240 V ac 24 → 240 V dc
