Phoenix Contact Monitoring Relay, 1 Phase, 1500 V dc Monitor Range, DIN Rail 21.6 → 30 V dc
- RS Stock No.:
- 517-758
- Mfr. Part No.:
- 1084352
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€254.09
(exc. VAT)
€312.53
(inc. VAT)
- RS Stock No.:
- 517-758
- Mfr. Part No.:
- 1084352
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Function | Monitoring | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Monitoring Voltage Range | 1500 V dc | |
| Supply DC Voltage | 21.6 → 30 V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 128.5mm | |
| Height | 102mm | |
| Standards/Approvals | UL 1741 Recognised, EN 61010-2-30, CE, UL 508 Listed, EN 61010-1 | |
| Width | 22.5mm | |
| Series | SOLARCHECK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Function Monitoring | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Monitoring Voltage Range 1500 V dc | ||
Supply DC Voltage 21.6 → 30 V dc | ||
Maximum Operating Temperature 70°C | ||
Length 128.5mm | ||
Height 102mm | ||
Standards/Approvals UL 1741 Recognised, EN 61010-2-30, CE, UL 508 Listed, EN 61010-1 | ||
Width 22.5mm | ||
Series SOLARCHECK | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PV string monitoring module is designed to elevate the efficiency of photovoltaic system monitoring. With its advanced technology, it enables precise voltage measurements of up to 1500 V DC, ensuring optimal performance of solar installations. The compact design, alongside its robust construction, guarantees reliability in diverse environmental conditions. This module integrates seamlessly into existing systems, providing a straightforward solution for energy monitoring requirements. As part of the solar check product family, it exemplifies innovation and quality in renewable energy solutions, catering to the needs of both commercial and industrial applications. The modules easy installation on DIN rails further simplifies integration, making it a preferred choice for professionals seeking dependable monitoring solutions in the renewable energy sector.
Offers precise voltage measurement up to 1500 V DC
Designed for seamless integration into existing photovoltaic systems
Robust construction ensures durability in various environmental conditions
Compact design allows for mounting on standard DIN rails
Part of the trusted solar check product family known for its reliability
Includes surge protection to safeguard against voltage spikes
Low current consumption optimises energy efficiency in monitoring
High input resistance minimises measurement errors for accurate readings
IP20 rating provides protection against dust and solid objects for longevity
Supports a range of operational temperatures for versatile deployment
Related links
- Phoenix Contact Monitoring Relay 24/230 V ac Monitor Range 230V ac 24 V dc
- Phoenix Contact Monitoring Relay 0 V ac/dc to 600 V ac/dc Monitor Range Chassis 240 V ac 24
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range 230V ac
- RS PRO Monitoring Relay 150 → 300 V ac Monitor Range 230V ac 270 V dc
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac 240 V dc
- Phoenix Contact Monitoring Relay 230 V ac Monitor Range DIN Rail 24 V ac 24 V dc
- Schneider Electric Monitoring Relay 15/1500 V ac Monitor Range DIN Rail 240 V ac 240 V ac
- Omron Monitoring Relay 100 V ac→240 V ac Monitor Range DIN Rail 24 V dc

